Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC2312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $96.560 |
| 50+ | $91.320 |
| 100+ | $87.120 |
| 250+ | $79.240 |
Price for:Each
Minimum: 25
Multiple: 25
$2,414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC2312
Technical Datasheet
Cable Length - Imperial39.37"
Cable Length - Metric1m
Coaxial Cable TypeTFlex 405
Connector Type ASMP Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
39.37"
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Product Range
-
Cable Length - Metric
1m
Connector Type A
SMP Straight Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
