Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-M075
Newark Part No.57AJ5447
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $42.060 |
| 50+ | $39.860 |
| 100+ | $38.860 |
| 250+ | $37.260 |
Price for:Each
Minimum: 25
Multiple: 1
$1,051.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-M075
Newark Part No.57AJ5447
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial29.5"
Cable Length - Metric750mm
Coaxial Cable TypeRG58
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
750mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
29.5"
Coaxial Cable Type
RG58
Connector Type B
SMB Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate