Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-700-37-048Copy
Newark Part No.57AJ5442
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $33.640 |
| 50+ | $31.720 |
| 100+ | $30.850 |
| 250+ | $29.460 |
Price for:Each
Minimum: 25
Multiple: 1
$841.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-37-048Copy
Newark Part No.57AJ5442
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG174
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
