
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $11.280 |
| 10+ | $10.990 |
| 25+ | $10.200 |
| 50+ | $9.850 |
| 100+ | $9.660 |
| 250+ | $9.270 |
Product Information
Product Overview
The 82-97-RFX is a N-type straight Solder Jack with gold-plated beryllium copper contacts, nickel-plated brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, 5G Wireless
Technical Specifications
N Type
Solder
-
Gold Plated Contacts
Panel Mount
Lead
Straight Flanged Jack
50ohm
Phosphor Bronze
11GHz
N, 082 Series
Technical Docs (2)
Alternatives for 082-97-RFX
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
