Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.44 |
| 5+ | $13.79 |
| 10+ | $13.14 |
| 25+ | $12.74 |
| 50+ | $12.35 |
| 100+ | $11.83 |
| 250+ | $11.36 |
Product Information
Product Overview
The 82-202-RFX is a RF Connector, N-type series, N-type straight Clamp Plug with gold-plated brass contact and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393 and RG-8 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, 5G Wireless
Technical Specifications
N Type
Solder
RG8, RG213, RG214
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
11GHz
N, 082 Series
Technical Docs (3)
Alternatives for 082-202-RFX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate