Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No034-1107-12GCopy
Newark Part No.18AC0933
Product Range12G SDI Series
Your Part Number
369 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.420 |
| 5+ | $13.470 |
| 10+ | $12.520 |
| 25+ | $11.850 |
| 50+ | $11.370 |
| 100+ | $10.910 |
| 250+ | $10.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1107-12GCopy
Newark Part No.18AC0933
Product Range12G SDI Series
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A, 4855R
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range12G SDI Series
SVHCLead
Product Overview
- HD-BNC straight crimp connector plug
- Belden 4855R cable type, nickel body finish, brass body material
- Gold contact finish, phosphor bronze contact material
- Crimp contact termination, bayonet coupling mechanism
- 18GHz maximum frequency, 75ohm impedance
- Straight orientation, 1 single port, cable - crimp termination style
- Temperature range from -40 to 85°C
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1855A, 4855R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
18GHz
Product Range
12G SDI Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
