
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $6.120 |
| 25+ | $5.670 |
| 50+ | $4.890 |
| 100+ | $4.690 |
| 250+ | $4.170 |
| 500+ | $4.070 |
| 1000+ | $3.560 |
Product Information
Product Overview
The 31-71008-1RFX is a RF Connector, BNC series, BNC straight Crimp Plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion. This connector feature crimp-crimp cable affixment for quick and reliable installation. This RF connector is designed for Belden 8241, Belden 8263, Belden 8279, Belden 9209, RG-140, RG-210 and RG-59 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG59
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 031-71008-1RFX
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
