
| Quantity | Price |
|---|---|
| 100+ | $8.990 |
Product Information
Product Overview
The 031-6821 from Amphenol RF is a TNC straight crimp plug RF connector optimized for low loss LMR-195 cables. Low loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. This connector features a nominal impedance of 50 ohms and offers low return loss from DC to 6 GHz. Provides consistent electrical performance at high frequencies and improved grounding for more stable RF performance. Termination is crimp cable and solder contact, allowing for quick and secure assembly.
- High reliability and low signal loss
- Improved grounding and enhanced shielding
- Quick and secure assembly
- Nickel plated brass body
- Gold plated brass, beryllium copper contacts
- PTFE insulator
- Impedance is 50 ohm
- Frequency range DC to 6 GHz
- VSWR (return loss) 1.4 (15.563 dB) max.
- 500 mating cycles
- Maximum temperature range from -65°C to +165°C
Applications
RF Communications, Smart City Infrastructure, IoT Antenna, Telecommunications, Broadband, Wireless
Technical Specifications
TNC Coaxial
Crimp
LMR-195
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass, Beryllium Copper
6GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
