031-5136

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG140, RG210, Brass

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL RF 031-5136
ManufacturerAMPHENOL RF
Manufacturer Part No031-5136
Newark Part No.46F7815
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
100+$10.030
250+$9.790
Price for:Each
Minimum: 100
Multiple: 1
$1,003.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerAMPHENOL RF
Manufacturer Part No031-5136
Newark Part No.46F7815
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59, RG62, RG140, RG210
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead

Product Overview

The 31-5136 is a BNC straight SureTwist Plug for use with 8241, 8263, 8279 and 9209 Belden, RG140, RG210, RG59, RG59B and RG62 RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.

  • Standard polarity
  • Bayonet coupling mechanism
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Technical Specifications

Connector Type

BNC Coaxial

Coaxial Termination

Crimp

Coaxial Cable Type

RG59, RG62, RG140, RG210

Contact Plating

Tin Plated Contacts

Connector Mounting

Cable Mount

SVHC

Lead

Connector Body Style

Straight Plug

Impedance

50ohm

Contact Material

Brass

Frequency Max

4GHz

Product Range

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate