Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-7925-RFXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08N4906
Also Known As7925-RFX, TWX7471B1-NPB3G-95
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.440 |
| 50+ | $21.890 |
| 100+ | $19.690 |
| 250+ | $18.590 |
Price for:Each
Minimum: 25
Multiple: 25
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-7925-RFXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08N4906
Also Known As7925-RFX, TWX7471B1-NPB3G-95
Technical Datasheet
Convert From Coax TypeTwinaxial
Convert From GenderJack
Convert To Coax TypeTwinaxial
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
Twinaxial
Convert To Coax Type
Twinaxial
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
