Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFXCopy
Newark Part No.93F1392
Also Known As46650-51RFX
Your Part Number
1,213 In Stock
Need more?
896 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
317 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.170 |
| 25+ | $4.880 |
| 50+ | $4.820 |
| 100+ | $4.530 |
| 250+ | $4.210 |
| 500+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFXCopy
Newark Part No.93F1392
Also Known As46650-51RFX
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Coaxial Cable Type-
Operating Frequency Max4GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Product Overview
The 46650-51RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Connector Type
BNC
Impedance
50ohm
SVHC
Lead
Operating Frequency Min
0GHz
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (3)
Alternatives for 000-46650-51RFX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
