
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.880 |
| 10+ | $10.090 |
| 25+ | $9.570 |
| 50+ | $9.100 |
| 100+ | $8.350 |
| 250+ | $7.920 |
Product Information
Product Overview
The 36775 is a RF Connector, BNC series, BNC straight crimp plug with gold-plated brass contact. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A, RG-58B and RG-58C cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG58, RG141
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 000-36775
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
