
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $151.140 | $116.670 |
| 5+ | $141.040 | $116.670 |
| 10+ | $137.270 | $116.670 |
| 25+ | $132.770 | $116.670 |
| 50+ | $129.680 | $116.670 |
Product Information
Product Overview
TSDA-O-IR045-HM-C is a TSDA series dual-axis inclinometer tilt sensor. It is a reliable and precise sensor and ideal for applications where fast response and high accuracy are needed. Based on mechanics-free MEMS technology this inclinometer accurately measures inclination, tilt and angle in harsh environmental conditions. With its ability to measure angles up to 360° with an accuracy of <lt/>0.5° over the full temperature range, it is perfect for use in heavy-duty applications such as load monitoring, levelling and boom angle monitoring. The application includes mobile and stationary cranes, lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, inclination-based engine management, solar trackers angle, wind turbines rotor angle, construction, mining and agriculture machines.
- Digital signal processing, filter algorithms
- Dual axis combined gyroscope and accelerometer
- Fully sealed (IP69K) for use in harsh environments
- Supply voltage range from 8 to 36V, output voltage range from 0.5 to 4.5V
- Supply current ranges from 15 to 45mA, 2.5V typ offset voltage
- 100Hz typ refresh rate, typical error is ±0.15° (at 25°C; Vic=12V)
- Maximum error is ±0.5° (-40°C to +85°C; Vcc=12V)
- CAN open output, ±45° inclination range, horizontal mounting, connector connection
- Operating temperature range from -40°C to +85°C
Technical Specifications
Dual-Axis Inclinometer
8V
Module
36V
-
4.5V
85°C
No SVHC (21-Jan-2025)
Analog
30V
8V
45°
4Pins
-40°C
TSDA Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
