Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G22AAC0002ERA36005KCopy
Newark Part No.77AK5900
Product RangePST-360 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.980 |
| 5+ | $58.470 |
| 10+ | $52.950 |
| 25+ | $51.480 |
| 50+ | $49.270 |
| 100+ | $48.540 |
| 250+ | $47.800 |
Price for:Each
Minimum: 1
Multiple: 1
$63.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G22AAC0002ERA36005KCopy
Newark Part No.77AK5900
Product RangePST-360 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Shaft TypeNo Shaft
Sensor TerminalsWire Leads
Sensor HousingFlange Mount
Contact TypeNon-Contact
Output ConfigurationAnalog
Electrical Angle360°
Output Voltage Min-
Linearity± 1 %
Switching Speed-
Supply Voltage5V
Supply Current17mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PST360G22AAC0002ERA36005K
1 Product Found
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Electrical Angle
360°
Linearity
± 1 %
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
No Shaft
Sensor Housing
Flange Mount
Output Configuration
Analog
Output Voltage Min
-
Switching Speed
-
Supply Current
17mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
