Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2AA-C0002-ERA360-05K
Newark Part No.71AC5630
Product RangePST-360 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.780 |
| 5+ | $71.070 |
| 10+ | $64.370 |
| 25+ | $62.580 |
| 50+ | $59.900 |
| 100+ | $59.000 |
| 250+ | $58.110 |
Price for:Each
Minimum: 1
Multiple: 1
$77.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2AA-C0002-ERA360-05K
Newark Part No.71AC5630
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current17mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PST360G2-2AA-C0002-ERA360-05K
1 Product Found
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
17mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate