Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSE-360-A-ERA120-S-05Copy
Newark Part No.79AK7464
Product RangePSE-360 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.000 |
| 5+ | $48.020 |
| 10+ | $44.040 |
| 25+ | $42.980 |
| 50+ | $41.390 |
| 100+ | $40.860 |
| 250+ | $40.330 |
Price for:Each
Minimum: 1
Multiple: 1
$52.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSE-360-A-ERA120-S-05Copy
Newark Part No.79AK7464
Product RangePSE-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle120°
Linearity± 1%
Supply Voltage5V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangePSE-360 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
80°C
SVHC
To Be Advised
Shaft Type
D Type Flatted End
Electrical Angle
120°
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PSE-360 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
