
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.720 |
| 5+ | $76.130 |
| 10+ | $74.180 |
| 25+ | $65.640 |
| 50+ | $60.360 |
| 100+ | $57.120 |
| 250+ | $55.980 |
Product Information
Product Overview
PSCR360-F-A-180S-RE is a PSCR-360 series high-precision non-contact rotary sensor. It delivers reliable, high-accuracy position feedback in compact, roughly 28-millimeter diameter housing. Its contactless measurement principle ensures minimal wear and long operational life, even under demanding conditions. With high linearity (±0.3%) and 12bit resolution, the sensor provides precise and stable output signals tailored to your application’s requirements. Full redundancy options enhance safety-critical operations, while its cost-effective design helps maintain project budgets. The PSCR-360 is a versatile solution that combines durability, accuracy, and affordability. It also features robust construction that resists shock, vibration, and wide temperature ranges, that is why it’s commonly used in industrial automation, off-highway vehicles, medical, renewable energy, transportation and agriculture & construction and other demanding applications.
- True, contactless operation, made for harsh environments
- Durable and robust design
- Magnet is securely fastened to the shaft and acts as only moving component in sensor
- Flat actuator, analogic output protocol
- 180° electric rotational angle
- Standard (CW) output function
- 8 to 35V supply voltage
- Upto 50,000,000 cycles rotational life, 6mm shaft diameter, plain bearing type
- Integrated flange simplifies installation and alignment, makes easy to retrofit into existing system
- Self-diagnostic, IP65 sealed, -40°C to +80°C operating and storage temperature
Technical Specifications
Rotary Angle Sensor
D Type Flatted End
180°
35V
0.5V to 4.5V
80°C
To Be Advised
Analog Ratiometric
Non-Contact
± 0.3%
10mA
-40°C
PSCR-360 Series
Technical Docs (1)
Alternatives for PSCR360-F-A-180S-RE
1 Product Found
Legislation and Environmental
Product Compliance Certificate
