Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-RE-K
Newark Part No.71AC5622
Product RangePSC-360 Series
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $63.040 | $15.100 |
| 5+ | $57.610 | $15.100 |
| 10+ | $52.180 | $15.100 |
| 25+ | $50.730 | $15.100 |
| 50+ | $48.550 | $15.100 |
| 100+ | $47.830 | $15.100 |
| 250+ | $47.100 | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-RE-K
Newark Part No.71AC5622
Product RangePSC-360 Series
Technical Datasheet
Supply Voltage DC Min7V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max30V
Shaft TypeD Type Flatted End
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle360°
Output ConfigurationAnalog
Output Voltage Min-
Linearity± 1 %
Switching Speed-
Supply Voltage15V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
7V
Supply Voltage DC Max
30V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Output Configuration
Analog
Linearity
± 1 %
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Contact Type
Non-Contact
Electrical Angle
360°
Output Voltage Min
-
Switching Speed
-
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
