
Need more?
| Quantity | Price |
|---|---|
| 1+ | $258.930 |
| 5+ | $242.660 |
| 10+ | $237.970 |
| 25+ | $233.280 |
| 50+ | $227.990 |
Product Information
Product Overview
PSAI-A-100-S-05 is a PSAI series inductive arc position sensor. This sensor is made for heavy-duty applications such as tractors, excavators and loaders. Inductive sensors do not depend on magnets, but detect the position of a solid metallic target that can easily be integrated into the existing machinery structure. In addition to the sensors’ excellent accuracy, IP67 and IP69K sealing and high temperature tolerance make this absolute position sensor an excellent choice for harsh environments typically found in off highway applications. The arc design enables a simple and fast assembly and calibration process at the manufacturing line, leading to additional cost savings during the production process. Applications includes excavator boom arm position, articulated vehicle steering position, skid steer arm / bucket position.
- True touchless operation, immune to magnetic stray fields
- Unlimited mechanical life, compact and low profile package
- Made for harsh environments, adaptable to user requirements
- Virtually unlimited life, 100degree angular range
- Analogic output protocol, standard / CW output function
- 5V ±10% supply voltage
- Operating and storage temperature range from -40° to +125°C
- Self-diagnostic feature
- 10000 (analog ramp) maximum output rate (updates per second)
- Up to 10bit resolution
Technical Specifications
Arc Position Sensor
Wire Leads
-
Analog
100°
-
-
Flange Mount
125°C
-
2mm
-
± 1 %
-
7V
32V
IP67, IP69K
-40°C
PSAI Series
To Be Advised
Technical Docs (1)
Alternatives for PSAI-A-100-S-RE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
