
Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.640 |
| 5+ | $51.760 |
| 10+ | $46.880 |
| 25+ | $45.570 |
| 50+ | $43.620 |
| 100+ | $42.970 |
| 250+ | $42.320 |
Product Information
Product Overview
PS2PLINLAM0021A0L0000ELS120RE is a PS2P-LIN series, touchless hall-effect linear position sensor. It delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. Magnet and sensor modules are placed in separate housings without the need for any gears, bearings or linkages and can be placed anywhere on the moving object. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Furthermore, without wear and tear of radial forces product reliability and lifetime are increased significantly. The PS2P-LIN measures changes in linear position relative to the sensor by detecting the movement of a magnetized magnet that is located in a separate housing and is only sensitive to the flux density coplanar with the IC surface. Applications include off-highway, automotive, home & building automation, marine, industrial.
- True touchless operation, unlimited mechanical life
- Compact and low profile package, made for harsh environments
- Fully customizable and adaptable to your requirements, configurable measurement range
- Virtually unlimited life, ±10V voltage protection
- IP67, IP69K sealing, self-diagnostic feature
- Lateral magnetic position, M002 magnet, simple type
- Analogic output, 120 electric linear stroke, 7V to 15V supply voltage
- Operating temperature range from -40°C to +125°C
Technical Specifications
Hall-Effect Linear Position Sensor
5mm
-
± 1 %
-
7V
-
Flange Mount
125°C
-
3mm
Wire Leads
Analog
-
-
15V
IP67, IP69K
-40°C
PS2P-LIN Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
