
Need more?
| Quantity | Price |
|---|---|
| 1+ | $144.610 |
| 5+ | $140.190 |
| 10+ | $137.390 |
| 25+ | $134.580 |
| 50+ | $131.780 |
Product Information
Product Overview
PS2P-ARC-CE-M008-A-090S-05 is a PS2P-ARC series play-resistant arc position sensor. It creates immunity to radial and axial play on pivot joints where misalignment results in poor operational performance and labor-intensive maintenance programs. The magnet is attached to the rotating parts of a pivot joint and the electronics module to the chassis (or vice versa). Without the need for any gears or linkages, the sensor is easy to mount thereby delivering additional cost reduction on the production line and improving product reliability and durability during its lifetime. The application includes tractor hitch position, boom loader position, excavator bucket position, telehandler position, forklift height, and tilt, articulated vehicles pivot joint position (off-highway), active suspension (automotive), marine steering and throttle control, hydraulic arm position (marine), robotic arm position (industrial).
- True touchless operation, immune to radial and axial play resistant
- Made for harsh environments, compact and low profile package
- Virtually unlimited mechanical life, adaptable to user requirements (fully customized)
- 2mm ±1mm air gap, programmable on request switch, up to 12bit resolution
- IP67, IP69K sealing, ±10V voltage protection, ±1% absolute linearity
- On top magnetic position, analogic output protocol
- 090 electric rotational angle, standard / CW output function
- Voltage supply is 5V ±10%, 8.5mA typ supply current (single version)
- 31mm magnet radius, 10% to 90%VDC output function
- Operating temperature range from -40° to +125°C
Technical Specifications
-
90°
15V
-40°C
PS2P-ARC Series
Non-Contact
± 1 %
8.5mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PS2P-ARC-CE-M008-A-090S-05
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
