Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSO-1WD-75-750
Newark Part No.59AM5638
Product RangeHCSO-1W Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $65.800 |
| 50+ | $64.050 |
| 100+ | $61.950 |
| 250+ | $59.850 |
Price for:Each
Minimum: 25
Multiple: 25
$1,645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSO-1WD-75-750
Newark Part No.59AM5638
Product RangeHCSO-1W Series
Technical Datasheet
Sensor Output TypeAnalog - Voltage
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current75A, 750A
Secondary Signal Type0.5V to 4.5V
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHCSO-1W Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog - Voltage
Measured Current
AC / DC
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
0.5V to 4.5V
Operating Temperature Min
-40°C
Product Range
HCSO-1W Series
Supply Voltage Range
4.5V to 5.5V
Accuracy
-
Primary Current
75A, 750A
Sensor Mounting
Cable
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate