Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.010 |
| 5+ | $49.700 |
| 10+ | $48.610 |
| 25+ | $48.130 |
| 50+ | $47.660 |
| 100+ | $47.390 |
Price for:Each
Minimum: 1
Multiple: 1
$51.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTVC2N
Newark Part No.20J4051
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Body
Product Range-
SVHCTo Be Advised
Product Overview
The USBFTVC2N is a Dust Cap/Cover made of aluminum with nickel plated finish. The USBF TVC series cap is suitable for use with the USB TV harsh environment square flange receptacles.
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cap
For Use With
USB TV Harsh Environment Square Flange Receptacles
SVHC
To Be Advised
Connector Body Material
Aluminum Body
Product Range
-
Technical Docs (2)
Alternatives for USBFTVC2N
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
