Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV72G
Newark Part No.20J4066
Product RangeUSBF TV Series
Your Part Number
Technical Datasheet
2 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.01 |
| 5+ | $99.55 |
| 10+ | $92.08 |
| 25+ | $91.80 |
| 50+ | $91.52 |
Price for:Each
Minimum: 1
Multiple: 1
$107.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV72G
Newark Part No.20J4066
Product RangeUSBF TV Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeUSBF TV Series
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
USBF TV Series
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability