Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBFTV22NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20J4060
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.850 |
| 5+ | $73.890 |
| 10+ | $72.270 |
| 25+ | $71.560 |
| 50+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$75.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBFTV22NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20J4060
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Material
-
SVHC
To Be Advised
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Plating
-
Technical Docs (1)
Alternatives for USBFTV22N
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
