Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBF21NSCCCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.36K2902
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $87.950 |
| 5+ | $83.400 |
| 10+ | $79.380 |
| 25+ | $65.260 |
| 50+ | $62.510 |
Price for:Each
Minimum: 1
Multiple: 1
$87.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBF21NSCCCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.36K2902
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The USBF21NSCC is a Self Closing Cap with nickel plating. This self closing cap automatically protects the USB field square flange receptacles (MIL-C-26482 type), protecting system from dust and water projections. A spring automatically closes the upper part of the cap when either the USB cordset or USB key are removed from the receptacle.
- Metallized insert (EMI)
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBF21NSCC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
