Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $267.080 |
| 25+ | $265.280 |
| 50+ | $256.720 |
Price for:Each
Minimum: 10
Multiple: 10
$2,670.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7SA03GOPEN
Newark Part No.27X3816
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Connector AUSB Type A Receptacle
Connector BFree / Stripped End
Cable Length - Metric305mm
Cable Length - Imperial1ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The USB3FTV7SA03GOPEN is a 0.3m black USB3.0 Cable with an USB type-A jam nut receptacle on each end. The receptacle features aluminium shell and prevents fluids, dust from going through the receptacle when plug or cap are not mated to the receptacle. The sealed solution has a compound at the rear of the receptacle below. In addition, the sealed USB3F TV has been successfully tested in very high vibration corresponding to airplane applications.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- 2 Mechanical coding/polarization possibilities by the user
- 500 Minimum mating cycles
Applications
Computers & Computer Peripherals, Automotive, Defence, Military & Aerospace
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Connector B
Free / Stripped End
Cable Length - Imperial
1ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
305mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
