Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV6NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9860
Product RangeUSB3CFTV Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $199.580 |
| 5+ | $186.890 |
| 10+ | $174.200 |
Price for:Each
Minimum: 1
Multiple: 1
$199.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV6NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9860
Product RangeUSB3CFTV Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUSB3CFTV Series
Contact Material-
Contact Plating-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Panel Mount
Product Range
USB3CFTV Series
Contact Plating
-
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Alternatives for USB3CFTV6N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
