Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2G015Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9842
Product RangeUSB3CFTV Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $984.300 |
Price for:Each
Minimum: 1
Multiple: 1
$984.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2G015Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9842
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.2
Jacket Color-
Electronic Marking-
Product RangeUSB3CFTV Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
5.9"
Jacket Color
-
Product Range
USB3CFTV Series
Cable Length - Metric
150mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
