Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA250PUHFFR
Newark Part No.65M6459
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.940 |
| 5+ | $145.790 |
| 10+ | $142.540 |
| 25+ | $141.230 |
| 50+ | $140.200 |
| 100+ | $139.570 |
Price for:Each
Minimum: 1
Multiple: 1
$154.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA250PUHFFR
Newark Part No.65M6459
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
8.2ft
Jacket Color
-
Product Range
-
Cable Length - Metric
2.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate