Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+RPU
Newark Part No.06X2928
Product RangeµCom Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10+ | $210.780 |
| 25+ | $208.060 |
| 50+ | $205.340 |
Price for:Each
Minimum: 10
Multiple: 1
$2,107.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+RPU
Newark Part No.06X2928
Product RangeµCom Series
Technical Datasheet
Modular Connector TypeEthernet Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8 Contacts
LAN Category-
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeµCom Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
Ethernet Jack
No. of Positions / Loaded Contacts (per Port)
8 Contacts
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
µCom Series
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
IP68
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate