Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM-10G+ PTSBGA
Newark Part No.86W6645
Product RangeuCom-10G+ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $429.96 |
| 25+ | $426.43 |
| 50+ | $424.12 |
Price for:Each
Minimum: 10
Multiple: 10
$4,299.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM-10G+ PTSBGA
Newark Part No.86W6645
Product RangeuCom-10G+ Series
Technical Datasheet
Modular Connector TypeEthernet Plug
Port Configuration-
No. of Positions / Loaded Contacts (per Port)8P
LAN CategoryCat6a
IP RatingIP68
Connector MountingCable Mount
Connector OrientationStraight
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeuCom-10G+ Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
Ethernet Plug
Gender
Plug
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
-
LEDs
Without LED
Product Range
uCom-10G+ Series
Port Configuration
-
No. of Positions / Loaded Contacts (per Port)
8P
IP Rating
IP68
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate