Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoTJSE20711Copy
Newark Part No.11R8215
Product RangeTJS Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.260 |
| 5+ | $170.400 |
| 10+ | $162.530 |
| 25+ | $147.480 |
| 50+ | $142.250 |
Price for:Each
Minimum: 1
Multiple: 1
$178.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJSE20711Copy
Newark Part No.11R8215
Product RangeTJS Series
Technical Datasheet
Splice TypeElectronic
Insulator Body MaterialPEI (Polyetherimide) Body
No. of Contacts4Contacts
Contact Size20
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Operating Temperature Range-65°C to +200°C
Product RangeTJS Series
SVHCTo Be Advised
Technical Specifications
Splice Type
Electronic
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Insulator Body Material
PEI (Polyetherimide) Body
Contact Size
20
Contact Plating
Gold Plated Contacts
Product Range
TJS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
