Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS860500Copy
Newark Part No.68R2604
Product RangeSJS QuickConnect Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.280 |
| 5+ | $42.400 |
| 10+ | $40.520 |
| 25+ | $38.930 |
| 50+ | $37.430 |
| 100+ | $36.130 |
| 250+ | $33.300 |
Price for:Each
Minimum: 1
Multiple: 1
$44.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS860500Copy
Newark Part No.68R2604
Product RangeSJS QuickConnect Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSJS QuickConnect Series
No. of Contacts5Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
5Contacts
IP Rating
IP67
Product Range
SJS QuickConnect Series
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
