Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830250Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68R2594
Product RangeSJS QuickConnect Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.660 |
| 5+ | $32.810 |
| 10+ | $30.950 |
| 25+ | $29.980 |
| 50+ | $27.650 |
| 100+ | $26.600 |
Price for:Each
Minimum: 1
Multiple: 1
$34.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830250Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68R2594
Product RangeSJS QuickConnect Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSJS QuickConnect Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Product Overview
The SJS830250 is a 2-pole male Circular Connector with socket-type gold-plated copper alloy contacts. It has stainless steel contact retainer and a silicone rubber grommet.
- <gt/>5000MΩ at 500VDC Insulation resistance
- 1500Vrms at sea level Dielectric withstanding
- IP67 Protection
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP67
Product Range
SJS QuickConnect Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
