Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830210Copy
Newark Part No.55W1784
Product RangeLuminus Series
Your Part Number
267 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.980 |
| 5+ | $33.500 |
| 10+ | $31.850 |
| 25+ | $24.590 |
| 50+ | $23.410 |
| 100+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$35.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830210Copy
Newark Part No.55W1784
Product RangeLuminus Series
Technical Datasheet
Product RangeLuminus Series
Shell TypeSolid Shell Straight Plug
For Use WithM39029/57-354 Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Shell Size5
SVHCTo Be Advised
Technical Specifications
Product Range
Luminus Series
For Use With
M39029/57-354 Socket Contacts
Connector Shell Size
5
Shell Type
Solid Shell Straight Plug
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Alternatives for SJS830210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
