Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | SJS450350Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 49Y4868 |
| Product Range | Luminus Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 5+ | $8.590 |
| 10+ | $8.100 |
| 25+ | $7.410 |
| 50+ | $7.090 |
| 100+ | $6.770 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | SJS450350Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 49Y4868 |
| Product Range | Luminus Series |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Circular Connectors |
| No. of Positions | - |
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | Luminus Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | - |
| Product Range | Luminus Series |
| For Use With | Circular Connectors |
|---|---|
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
