Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJG022100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52M9676
Product RangeSJG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $66.020 |
| 50+ | $61.410 |
| 100+ | $60.640 |
| 250+ | $59.880 |
Price for:Each
Minimum: 25
Multiple: 1
$1,650.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJG022100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52M9676
Product RangeSJG Series
Technical Datasheet
No. of Contacts20 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating5A
Operating Temperature Range-65°C to +200°C
Product RangeSJG Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20 Contacts
Contact Material
Copper Alloy
Current Rating
5A
Product Range
SJG Series
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
