Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJE020001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50R9102
Product RangeSJE Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $221.720 |
| 5+ | $205.110 |
| 10+ | $188.490 |
Price for:Each
Minimum: 1
Multiple: 1
$221.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJE020001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50R9102
Product RangeSJE Series
Technical Datasheet
No. of Contacts10 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating7.5A
Operating Temperature Range-65°C to +200°C
Product RangeSJE Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
10 Contacts
Contact Material
Copper Alloy
Current Rating
7.5A
Product Range
SJE Series
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
