Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-07 LC
Newark Part No.56W0987
Product RangeRSL Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.540 |
| 5+ | $132.480 |
| 10+ | $130.850 |
| 25+ | $130.420 |
| 50+ | $130.000 |
Price for:Each
Minimum: 1
Multiple: 1
$135.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-07 LC
Newark Part No.56W0987
Product RangeRSL Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
