Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/52-003 LC
Newark Part No.56W1078
Product RangeRSE Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.150 |
| 5+ | $118.260 |
| 10+ | $117.380 |
| 25+ | $116.490 |
| 50+ | $115.600 |
| 100+ | $112.180 |
Price for:Each
Minimum: 1
Multiple: 1
$119.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/52-003 LC
Newark Part No.56W1078
Product RangeRSE Series
Technical Datasheet
Socket MountingTrack
Socket Terminals-
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Track
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
-
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
