Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTVC2N
Newark Part No.88H2841
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.480 |
| 5+ | $54.420 |
| 10+ | $52.080 |
| 25+ | $51.590 |
| 50+ | $51.120 |
| 100+ | $50.840 |
| 250+ | $50.610 |
Price for:Each
Minimum: 1
Multiple: 1
$57.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTVC2N
Newark Part No.88H2841
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Body
Product Range-
SVHCTo Be Advised
Product Overview
The RJFTVC2N is a Dust Cap made of aluminium. It is suitable for RJ field TV Ethernet harsh environment square flange receptacles.
Applications
Communications & Networking, Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Body
SVHC
To Be Advised
For Use With
RJ Field TV Ethernet Harsh Environment Square Flange Receptacles
Product Range
-
Technical Docs (2)
Alternatives for RJFTVC2N
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability