
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTV6MNCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 93K7822 |
| Product Range | RJF TV Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.280 |
| 5+ | $93.300 |
| 10+ | $90.560 |
| 25+ | $75.410 |
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTV6MNCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 93K7822 |
| Product Range | RJF TV Series |
| Technical Datasheet | |
| Connector Type | RJ45 |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Gender | Plug(View Associated Connectors) |
| LAN Category | Cat5e |
| IP Rating | IP67 |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | RJF TV Series |
| SVHC | To Be Advised |
Product Overview
RJFTV6MN is an Ethernet connection system for harsh environment. Transform your RJ45 cordset into a harsh environment connector, can be used with all standard RJ45 Cat.5e cordset brands. RJFTV allows users to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system user can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. Features tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device. Compatible with cable diameter from 5.5mm to 13mm data acquisition and transmission in harsh environment. Applications include railways, radars, shelters, battlefield communication, systems and navy.
- Plug with metal gland, aluminum shell - nickel plating (receptacle inserts are metallized)
- No hazardous on-field cabling and grounding
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding / polarization (4 positions), improved EMI protection
- Robust metallic cells, RJ45 cordset retention in the plug: 100 N in the axis
- 500 minimum mating cycles
- IP68 sealing, temperature range from - 40°C to +85°C
Notes
RJ45 cordset not included.
Technical Specifications
| Connector Type | RJ45 |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| Gender | Plug |
| IP Rating | IP67 |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | RJF TV Series |
Technical Docs (1)
Alternatives for RJFTV6MN
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
