Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.920 |
| 5+ | $102.660 |
| 10+ | $96.740 |
| 25+ | $95.850 |
| 50+ | $95.150 |
| 100+ | $94.720 |
Price for:Each
Minimum: 1
Multiple: 1
$108.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV67A1G
Newark Part No.94X3853
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
