Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0091Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01P3125
Product RangeRJF Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $91.290 |
| 5+ | $87.000 |
| 10+ | $82.710 |
| 25+ | $80.040 |
| 50+ | $77.810 |
| 100+ | $70.500 |
Price for:Each
Minimum: 1
Multiple: 1
$91.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0091Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01P3125
Product RangeRJF Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric910mm
Cable Length - Imperial35.8"
Product RangeRJF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
910mm
Product Range
RJF Series
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
35.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
