Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF6MBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06H1475 |
| Product Range | RJF Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.990 |
| 5+ | $78.420 |
| 10+ | $75.210 |
| 25+ | $62.380 |
| 50+ | $60.140 |
Price for:Each
Minimum: 1
Multiple: 1
$81.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF6MBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06H1475 |
| Product Range | RJF Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Connector Type | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Gender | Plug(View Associated Connectors) |
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | RJF Series |
| SVHC | To Be Advised |
Product Overview
The RJ Field series Ethernet Connection System for use with harsh environment. The RJF allows to uses an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Bayonet coupling (audible and visual coupling signal)
- Robust metallic shells based on MIL-DTL-26482 H
- RJ45 cordset retention in the plug - 100N in the axis
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Sealed against fluids and dust (IP68)
- Compatible with cable diameter from 5.5 (0.216) to 13mm (0.512")
- 500 Minimum mating cycles
- IP68 Sealing
Applications
Robotics, Automation & Process Control, Industrial, Mining, Oil & Gas, Test & Measurement, Communications & Networking
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| Gender | Plug |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Connector Type | RJ45 |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | RJF Series |
Technical Docs (3)
Alternatives for RJF6MB
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
