Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS311512WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AH5158
Product RangeMS3115 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.970 |
| 5+ | $20.080 |
| 10+ | $19.180 |
| 25+ | $18.950 |
| 50+ | $17.940 |
| 100+ | $16.920 |
| 250+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS311512WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AH5158
Product RangeMS3115 Series
Technical Datasheet
Accessory TypeDummy Receptacle
Connector Shell Size12
Cable Exit Angle-
Connector Body Material-
Product RangeMS3115 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dummy Receptacle
Connector Shell Size
12
Connector Body Material
-
SVHC
To Be Advised
For Use With
Amphenol MS3115 Series PT, SP, MS/PT Dummy Receptacle Connectors
Cable Exit Angle
-
Product Range
MS3115 Series
Technical Docs (1)
Alternatives for MS311512W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
