Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS30578A.
Newark Part No.27AC9398
Your Part Number
Technical Datasheet
359 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.04 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS30578A.
Newark Part No.27AC9398
Technical Datasheet
Connector Shell Size16, 16S
Cable Diameter Max14.29mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMS-3420 Series Sleeves
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16, 16S
Strain Relief Material
Aluminum Alloy
For Use With
MS-3420 Series Sleeves
Cable Diameter Max
14.29mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate