Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-20CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC4752
Product RangeMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.790 |
| 50+ | $28.630 |
| 100+ | $27.520 |
| 250+ | $26.140 |
Price for:Each
Minimum: 25
Multiple: 25
$744.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-20CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC4752
Product RangeMS Series
Technical Datasheet
Connector Shell Size32
Cable Diameter Max30.48mm
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
32
Product Range
MS Series
SVHC
To Be Advised
Cable Diameter Max
30.48mm
For Use With
Amphenol MS-3420 Series Sleeves
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
