Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-3
Newark Part No.77AK8165
Product RangeMS27291 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.23 |
| 5+ | $21.76 |
| 10+ | $21.29 |
| 25+ | $19.76 |
| 50+ | $18.99 |
| 100+ | $18.09 |
| 250+ | $16.96 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-3
Newark Part No.77AK8165
Product RangeMS27291 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max11.68mm
Strain Relief MaterialAluminum
Product RangeMS27291 Series
For Use WithAmphenol MIL-DTL-26500 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Amphenol MIL-DTL-26500 Series Circular Connectors
Cable Diameter Max
11.68mm
Product Range
MS27291 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate